Print Page
Image is for illustrative purposes only. Please refer to product description.

68 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £10.188 |
| 5+ | £8.916 |
Price for:Each
Minimum: 1
Multiple: 1
£10.19 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-380
Order Code3280872
Technical Datasheet
Silicon Manufacturer-
Accessory TypePmod MicroSD Card Slot
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithPmod Compatible Evaluation & Development Boards
Kit ContentsPmod MicroSD, Custom Anti-Static Pmod Packaging
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
410-380 is a Pmod MicroSD card slot. The Pmod MicroSD provides a microSD card slot to any board that has 3.3V logic and is pin compatible with a 12-pin Pmod port capable of SPI communication. It allows the host board to read and write to the microSD card over a SPI interface. With no file system limitation or maximum memory size, the Pmod MicroSD allows users to store and access large amounts of data from the host board.
- MicroSD card breakout to Pmod™ Port or 2.7-3.6 V logic level
- Store and access large amounts of data from the host board
- No limitation on file system or memory size of microSD card used
- 1-bit and 4-bit communication
- 12-pin Pmod port with SPI interface
- Follows the Digilent Pmod Interface Specification 1.2
- microSD card is not included
Contents
Pmod MicroSD, Custom anti-static Pmod packaging.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Pmod Compatible Evaluation & Development Boards
Product Range
-
Accessory Type
Pmod MicroSD Card Slot
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Pmod MicroSD, Custom Anti-Static Pmod Packaging
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001