Print Page
Image is for illustrative purposes only. Please refer to product description.

3,156 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.340 |
| 10+ | £1.760 |
| 25+ | £1.610 |
| 50+ | £1.560 |
| 100+ | £1.410 |
| 250+ | £1.380 |
| 500+ | £1.350 |
| 1000+ | £1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£2.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8702IBZ-T
Order Code3266017
Technical Datasheet
Reset Threshold Voltage - Min1.06V
Reset Threshold Voltage - Max1.18V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages4Monitors
Supply Voltage Min2.5V
Supply Voltage Max12V
Reset Output TypeActive-High, Open-Drain
IC Case / PackageNSOIC
No. of Pins14Pins
IC MountingSurface Mount
Delay Time195ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseNSOIC
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage - Min
1.06V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.5V
Reset Output Type
Active-High, Open-Drain
No. of Pins
14Pins
Delay Time
195ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
NSOIC
Reset Threshold Voltage - Max
1.18V
No. of Monitored Voltages
4Monitors
Supply Voltage Max
12V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Threshold Voltage
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability