Print Page
Image is for illustrative purposes only. Please refer to product description.

759 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.410 |
| 10+ | £2.020 |
| 25+ | £1.990 |
| 50+ | £1.960 |
| 100+ | £1.930 |
| 500+ | £1.640 |
Price for:Each
Minimum: 1
Multiple: 1
£2.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1216.1001 is a flexible Light Guide with transparent pipe, press fit mounting and circular-shaped light pipe. This light guide push-fit into a polycarbonate housing that is mounted on the PCB with two press-in lugs. As standard, a transparent lens is supplied for use at the visible end. The housing for the light guide rods is held in place on the printed board via two press-in lugs. Furthermore, the housing is designed to accommodate 2mm diameter light guide. The light guide is used in conjunction with SMD LEDs.
- Black PC housing
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
Applications
Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Length
150mm
Mounting Orientation
Flexible
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002