Print Page
Image is for illustrative purposes only. Please refer to product description.

146 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.860 |
| 10+ | £1.560 |
| 25+ | £1.540 |
| 50+ | £1.510 |
| 100+ | £1.490 |
| 500+ | £1.270 |
Price for:Each
Minimum: 1
Multiple: 1
£1.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1216.1005 is a 5mm Upright Light Guide with PC black UL94 housing and PMMA LL material. The housing for the light guide rods is held in place on the printed board via two press-in lugs. The light guide is used in conjunction with SMD LEDs.
- <lt/>12kV ESD Protection
- -40 to 85°C Ambient temperature range
Applications
Lighting
Technical Specifications
Length
45mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
Vertical
Light Pipe Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002