Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.470 |
| 10+ | £5.480 |
| 25+ | £5.220 |
| 50+ | £4.880 |
| 100+ | £4.530 |
| 250+ | £4.330 |
| 500+ | £3.950 |
Price for:Each
Minimum: 1
Multiple: 1
£6.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM89811B1AWMLGCopy
Order Code3223156
Technical Datasheet
Device TypeEthernet Transceiver
Supported Standards-
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageMLP
No. of Pins-
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
BCM89811B1AWMLG is a BroadR-Reach® Single-port automotive Ethernet RGMII RGMII transceiver chip, optimized for use in low-power automotive applications. Delivering 100 megabit-per-second (Mb/s) performance over a single, unshielded twisted-pair wire, the highly integrated chip combines the functionality of multiple discrete devices in an ultra-small package (6x6mm).
- Automotive-qualified low-power design reduces power consumption up to 30 percent
- On-chip integrated low-pass filters lower emissions (meets EMC requirements)
- Integrated internal regulators provide on-chip power and eliminate the need for external regulators
- Exceeds automotive specifications for noise cancellation and transmission jitter
- Active lifecycle, 100BASE-T1 PHY data rate
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
Ethernet Transceiver
Supply Voltage Min
-
IC Case / Package
MLP
IC Mounting
Surface Mount
Operating Temperature Max
-
Product Range
-
Supported Standards
-
Supply Voltage Max
-
No. of Pins
-
Operating Temperature Min
-
Qualification
AEC-Q100
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability