Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773101
Order Code3221525
Product RangeWE-PD Series
Your Part Number
54 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.810 |
| 50+ | £1.300 |
| 100+ | £1.200 |
| 250+ | £1.110 |
| 500+ | £1.030 |
| 1000+ | £0.947 |
Price for:Each
Minimum: 1
Multiple: 1
£1.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773101
Order Code3221525
Product RangeWE-PD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)970mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeWE-PD Series
Inductor Case / Package-
Power Inductor Case7.4mm x 7.3mm x 4.5mm
DC Resistance Max0.335ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Power Inductor Case
7.4mm x 7.3mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
970mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
DC Resistance Max
0.335ohm
Product Length
7.4mm
Product Height
4.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
Product traceability