| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | £10.370 | £10,370.00 |
| Total Price (ex VAT) | £10,370.00 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | £10.370 |
Product Information
Product Overview
The ATMEGA128-16AUR is a 8-bit Microcontroller with 128kb in-system programmable flash. By executing powerful instructions in a single clock cycle, the ATmega128 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- High-performance, low-power
- Advanced RISC architecture - Fully static operation
- High endurance non-volatile memory segments - 4kB EEPROM
- QTouch® library support - Capacitive touch buttons, sliders and wheels
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Software selectable clock frequency
- ATmega103 compatibility mode selected by a fuse
- Global pull-up disable
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR
128KB
TQFP
I2C, SPI, USART
8Channels
4.5V
-40°C
Surface Mount
ATmega128
AVR ATmega Family ATmega128 Series Microcontrollers
No SVHC (04-Feb-2026)
16MHz
64Pins
53I/O's
4KB
10Bit
5.5V
85°C
AVR ATmega
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate