500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.820 | £1.82 |
| Total Price (ex VAT) | £1.82 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.820 |
| 10+ | £1.350 |
| 50+ | £1.230 |
| 100+ | £1.100 |
| 250+ | £1.030 |
| 500+ | £1.010 |
| 1000+ | £0.989 |
| 2500+ | £0.968 |
Product Information
Product Overview
The TPS3808G01DBVT is a Low Quiescent Current Programmable Delay Supervisory Circuit that monitors system voltages from 0.4 to 5V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT ≤3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor. The TPS3808 device has a very low typical quiescent current of 2.4µA, so it is well-suited to battery-powered applications.
- Power-on reset generator with adjustable delay time (1.25ms to 10s)
- Very low quiescent current (2.4µA typical)
- High threshold accuracy (0.5% typical)
- Fixed threshold voltages for standard voltage rails from 0.9 to 5V & adjustable voltage down to 0.4V
- Manual reset (MR) input
- Open-drain reset output
- Green product and no Sb/Br
Applications
Signal Processing, Computers & Computer Peripherals, Portable Devices, Power Management
Technical Specifications
400mV
-
1.7V
Active-Low
6Pins
300ms
125°C
-
No SVHC (27-Jun-2018)
SOT-23
5V
1Monitors
6.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
405mV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate