Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.200 | £1.20 |
| Total Price (ex VAT) | £1.20 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.200 |
| 10+ | £0.869 |
| 50+ | £0.788 |
| 100+ | £0.697 |
| 250+ | £0.654 |
| 500+ | £0.628 |
| 1000+ | £0.606 |
| 2500+ | £0.584 |
Product Information
Product Overview
The TPS60500DGSR is an adjustable high-efficiency step-down switched capacitor charge-pump Voltage Converter designed specifically for space-critical battery-powered applications. The TPS6050x step-down charge-pump generates a regulated, fixed 3.3/1.8/1.5V or adjustable output voltage. Only four small ceramic capacitors are required to build a complete high-efficiency DC-DC charge-pump converter. To achieve the high efficiency over a wide input voltage range, the charge-pump automatically selects between three different conversion modes. The output can deliver a maximum of 250mA output current. The power good function supervises the output voltage and goes high when the output voltage rises to 97% of the nominal value.
- Output voltage supervisor included (power good)
- Internal soft-start
- Load isolated from battery during shutdown
- Over temperature and overcurrent protected
- Up to 90% efficiency
- Output voltage tolerance 3% over line, load and temperature variation
- Device quiescent current less than 40µA
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Audio, Computers & Computer Peripherals
Technical Specifications
VSSOP
250mA
800mV
1.8V
Buck (Step Down)
-40°C
-
No SVHC (27-Jun-2018)
10Pins
-
3.3V
6.5V
Surface Mount
85°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate