Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.310 | £1.31 |
| Total Price (ex VAT) | £1.31 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.310 |
| 10+ | £0.964 |
| 50+ | £0.869 |
| 100+ | £0.852 |
| 250+ | £0.834 |
| 500+ | £0.817 |
| 1000+ | £0.799 |
| 2500+ | £0.782 |
Product Information
Product Overview
The TPS70950DBVT is an Ultralow IQ Wide Input Low-dropout Regulator with reverse current protection designed for power-sensitive applications. A precision band-gap and error amplifier provides 2% accuracy over-temperature. Quiescent current of only 1µA make this device ideal solutions for battery-powered, always-on systems that require very little idle-state power dissipation. This device has thermal-shutdown, current-limit and reverse-current protections for added safety. This regulator can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical. The TPS709 internal current limit helps protect the regulator during fault conditions. During current limit, the output sources a fixed amount of current that is largely independent of output voltage. It uses a PMOS pass transistor to achieve low dropout voltage.
- Ultralow IQ (1µA)
- Reverse current protection
- Low ISHUTDOWN (150nA)
- Supports 200mA peak output
- 2% Accuracy over-temperature
- Available in fixed-output voltages (1.2 to 6.5V)
- Thermal shutdown and over-current protection
- Green product and no Sb/Br
Applications
Building Automation, Metering, Test & Measurement, Portable Devices, Wireless, Communications & Networking
Technical Specifications
Fixed
30V
5V
-
Positive Output
150mA
690mV
SOT-23
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1Outputs
5V
-
150mA
690mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TPS70950DBVT
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate