Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.280 | £1.28 |
| Total Price (ex VAT) | £1.28 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.280 |
| 10+ | £0.943 |
| 50+ | £0.849 |
| 100+ | £0.755 |
| 250+ | £0.709 |
| 500+ | £0.682 |
| 1000+ | £0.659 |
| 2500+ | £0.635 |
Product Information
Product Overview
The MAX3232EIDWR is a Multichannel RS-232 Line Driver/Receiver with ±15kV IEC ESD protection. This device consists of two line drivers, two-line receivers and a dual charge-pump circuit with ±15kV IEC ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 250kbps and a maximum of 30-V/µs driver output slew rate.
- Two drivers and two receivers
- 300µA Typical low supply current
- 4 x 0.1µF External capacitors
- Alternative high-speed terminal-compatible devices
- ESD protection for RS-232 bus pins
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
-
3V
WSOIC
-
-
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for MAX3232EIDWR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate