Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.040 |
| 10+ | £0.704 |
| 50+ | £0.658 |
| 100+ | £0.592 |
| 250+ | £0.563 |
| 500+ | £0.534 |
Product Information
Alternatives for SN74AC574N
1 Product Found
Product Overview
The SN74AC574N is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q outputs are set to the logic levels set up at the data (D) inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines in a bus-organized system without need for interface or pull-up components. OE\ does not affect internal operations of the flip-flop.
- Maximum tpd of 8.5ns at 5V
- 3-state Non-inverting outputs drive bus lines directly
Applications
Communications & Networking, Industrial
Technical Specifications
74AC574
6ns
24mA
DIP
Positive Edge
2V
74AC
-40°C
-
-
D
75MHz
DIP
20Pins
Tri State Non Inverted
6V
74574
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate