Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM358DRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3117070RL
Cut Tape3117070
Product RangeLM358B; LM2904B
Your Part Number
20,226 In Stock
10,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £0.197 | £0.99 |
| Total Price (ex VAT) | £0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.197 |
| 10+ | £0.133 |
| 100+ | £0.101 |
| 500+ | £0.0878 |
| 1000+ | £0.0841 |
| 5000+ | £0.0761 |
| 10000+ | £0.0746 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM358DRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3117070RL
Cut Tape3117070
Product RangeLM358B; LM2904B
No. of Channels2Channels
Gain Bandwidth Product700kHz
Slew Rate Typ0.4V/µs
Supply Voltage Range± 1.5V to ± 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3mV
Input Bias Current-20nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLM358B; LM2904B
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth700kHz
No. of Amplifiers2 Amplifier
Slew Rate0.4V/µs
Product Overview
The LM358DR is a dual operational amplifier in 8 pin SOIC package. It consists of two independent, high gain frequency compensated operational amplifiers designed to operate from single supply or split supply over a wide range of voltages.
- Single supply voltage from 3V to 32V and dual supply range from ±1.5V to ±16V
- Slew rate at unity gain is 0.3 V/μs
- Wide unity gain bandwidth of 0.7MHz
- Low drain supply current is 0.7mA independent of supply voltage
- Input offset voltage of 3mV
- Input offset current of 2nA
- Input bias current of -20nA
- Differential input voltage range equal to maximum rated supply voltage of 32V
- Common mode rejection ratio (CMRR) of 80dB
- Operating temperature range from 0°C to 70°C
Applications
Signal Processing, Sensing & Instrumentation, Consumer Electronics, Portable Devices, Motor Drive & Control
Warnings
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
700kHz
Supply Voltage Range
± 1.5V to ± 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-20nA
Operating Temperature Min
0°C
Product Range
LM358B; LM2904B
MSL
-
Amplifier Case Style
SOIC
Bandwidth
700kHz
Slew Rate
0.4V/µs
Technical Docs (1)
Alternatives for LM358DR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability