Print Page
Image is for illustrative purposes only. Please refer to product description.

279 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.580 |
| 10+ | £4.280 |
| 25+ | £3.940 |
| 50+ | £3.770 |
| 100+ | £3.590 |
| 250+ | £3.510 |
| 500+ | £3.420 |
Price for:Each
Minimum: 1
Multiple: 1
£5.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA828ID
Order Code3116846
Input Offset Voltage50µV
Slew Rate Typ1.2V/µs
Gain Bandwidth Product2MHz
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
CMRR145dB
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate1.2V/µs
Bandwidth2MHz
Amplifier Case StyleSOIC
Amplifier OutputSingle Ended
Product Overview
The INA828ID is a high precision instrumentation amplifier that offers low powerconsumption and operates over a very wide single- or dual-supply range. A single external resistorsets any gain from 1 to 1000. The device offers excellent precision due to the use of newsuper-beta input transistors which provide exceptionally low input offset voltage, offset voltagedrift, input bias current, and input voltage and current noise. Additional circuitry protects theinputs against overvoltage up to ±40V.
- Low Offset Voltage: 50uV, max
- Gain Drift: 5 ppm/°C (G = 1), 50 ppm/°C (G <gt/> 1)
- Bandwidth: 2 MHz (G = 1), 260 kHz (G = 100)
- Stable with 1-nF Capacitive Loads
- Inputs Protected Up to +/-40V
Technical Specifications
Input Offset Voltage
50µV
Gain Bandwidth Product
2MHz
IC Case / Package
SOIC
CMRR
145dB
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
2MHz
Amplifier Output
Single Ended
Slew Rate Typ
1.2V/µs
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
1.2V/µs
Amplifier Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016964
Product traceability