Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA333AIDGKRCopy
Order Code3116843
No. of Channels1Channels
Input Offset Voltage10µV
Slew Rate Typ0.16V/µs
Gain Bandwidth Product150kHz
Supply Voltage Range1.8V to 5.5V
IC Case / PackageVSSOP
No. of Pins8Pins
CMRR90dB
Instrumentation Amplifier TypeMicropower, Precision, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.16V/µs
Bandwidth150kHz
Amplifier Case StyleVSSOP
Amplifier OutputRail to Rail
Alternatives for INA333AIDGKR
1 Product Found
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.16V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Micropower, Precision, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
0.16V/µs
Amplifier Case Style
VSSOP
Input Offset Voltage
10µV
Gain Bandwidth Product
150kHz
IC Case / Package
VSSOP
CMRR
90dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
150kHz
Amplifier Output
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198
Product traceability