Product Information
Alternatives for INA333AIDGKR
1 Product Found
Product Overview
The INA333AIDGKR is a low-power, Precision Instrumentation Amplifier offers excellent accuracy. The versatile 3 operational amplifier design, small size and low power make it ideal for a wide range of portable applications. A single external resistor sets any gain from 1 to 1000. The INA333AIDGKR is designed to use an industry-standard gain equation - G = 1 + (100kΩ/RG). The INA333AIDGKR provides very low offset voltage (25µV, G ≥100), excellent offset voltage drift (0.1µV/°C, G ≥100) and high common-mode rejection (100dB at G ≥10). It operates with power supplies as low as 1.8V (±0.9V) and quiescent current is only 50µA - ideal for battery-operated systems. Using auto calibration techniques to ensure excellent precision over the extended industrial temperature range, the INA333AIDGKR also offers exceptionally low noise density (50nV/√Hz) that extends down to DC.
- 50nV/√Hz, G ≥100 Low noise
- 100dB Minimum, G ≥10 high CMRR
- 200pA Maximum low input bias current
- (V-) +0.1 to (V+) -0.1V Input voltage
- (V-) +0.05 to (V+) -0.05V Output range
- 50µA Low quiescent current
- RFI filtered inputs
- Green product and no Sb/Br
Applications
Audio, Sensing & Instrumentation, Medical, Portable Devices, Test & Measurement
Technical Specifications
1Channels
0.16V/µs
1.8V to 5.5V
8Pins
Micropower, Precision, Zero-Drift
-40°C
-
-
-
0.16V/µs
VSSOP
10µV
150kHz
VSSOP
90dB
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
1 Amplifier
150kHz
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate