Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC7107CKW
Order Code3102843
Product RangeLED Display ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 192+ | £2.370 |
Price for:Each
Minimum: 192
Multiple: 192
£455.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7107CKW
Order Code3102843
Product RangeLED Display ADCs
Technical Datasheet
No. of Digits3.5 Digits
Sampling Rate3SPS
Input Channel TypeDifferential
InterfacesCMOS
InterfacesParallel
Supply Voltage TypeSingle
Supply Voltage Min-
Supply Voltage Max9V
IC Case / PackageMQFP
ADC / DAC Case StyleMQFP
No. of Pins44Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLED Display ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits
3.5 Digits
Input Channel Type
Differential
Interfaces
Parallel
Supply Voltage Min
-
IC Case / Package
MQFP
No. of Pins
44Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
3SPS
Interfaces
CMOS
Supply Voltage Type
Single
Supply Voltage Max
9V
ADC / DAC Case Style
MQFP
Operating Temperature Min
0°C
Product Range
LED Display ADCs
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability