Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-C740-500E
Order Code3014784
Product RangeSingle 16-Bit Delta-Sigma ADCs
Your Part Number
802 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.230 |
| 10+ | £2.860 |
| 25+ | £2.790 |
| 50+ | £2.710 |
| 100+ | £2.650 |
| 250+ | £2.600 |
| 500+ | £2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£3.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-C740-500E
Order Code3014784
Product RangeSingle 16-Bit Delta-Sigma ADCs
Technical Datasheet
No. of Channels1 Channel
ADC ArchitectureDelta-Sigma
Resolution16bit
Optocoupler Case StyleSSO
Sampling Rate-
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeBipolar, Unipolar
InterfacesSerial
Supply Voltage Min3V
Supply Voltage Max5.5V
ADC / DAC Case StyleSSO
IC Case / PackageSSO
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeSingle 16-Bit Delta-Sigma ADCs
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
Resolution
16bit
Sampling Rate
-
Supply Voltage Type
Single
Interfaces
Serial
Supply Voltage Max
5.5V
IC Case / Package
SSO
IC Mounting
Surface Mount
Operating Temperature Max
110°C
MSL
MSL 1 - Unlimited
ADC Architecture
Delta-Sigma
Optocoupler Case Style
SSO
No. of Channels
1Channels
Input Channel Type
Bipolar, Unipolar
Supply Voltage Min
3V
ADC / DAC Case Style
SSO
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Delta-Sigma ADCs
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000428
Product traceability