Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £3.830 | £3.83 |
| Total Price (ex VAT) | £3.83 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.830 |
| 10+ | £2.980 |
| 25+ | £2.850 |
| 50+ | £2.710 |
| 100+ | £2.580 |
| 250+ | £2.400 |
| 500+ | £2.220 |
Product Information
Product Overview
ACPL-C740-500E is an optically isolated sigma-delta modulator. It is a 1-bit, second-order sigma-delta (Σ-Δ) modulator that converts an analogue input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The differential inputs of ±200mV (full scale ±320mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications, such as motor phase current measurement. The analogue input is continuously sampled by a means of sigma-delta oversampling using an onboard clock. Safety and regulatory approval: IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage, UL 1577: 5000 Vrms/1 min isolation voltage, CSA: Component Acceptance Notice #5. Applications include motor phase and rail current sensing, power inverter current and voltage sensing, industrial process control, data acquisition systems, general-purpose current and voltage sensing, traditional current transducer replacements.
- Superior optical isolation and insulation
- 20MHz internal clock, internal reference voltage
- ±200mV linear range with single 5V supply (±320mV full scale)
- 3V to 5.5V wide supply range for digital interface
- Operating temperature range from -40°C to +110°C
- SSO-8 package
- 25-kV/µs common-mode transient immunity at VCM = 1kV
- Offset drift vs. temperature is 0.3µV/°C typ at VDD1 = 5V, Rsense = 0 ohm
- Internal reference voltage is 320mV typ at TA = –40°C to 110°C, VDD1 = 4.5 to 5.5V, VDD2 = 3 to 5.5V
- Signal-to-noise ratio is 86dB typ at TA = -40°C to +110°C
Technical Specifications
1 Channel
16bit
-
Single
Serial
5.5V
SSO
Surface Mount
110°C
MSL 1 - Unlimited
Delta-Sigma
SSO
1Channels
Bipolar, Unipolar
3V
SSO
8Pins
-40°C
Single 16-Bit Delta-Sigma ADCs
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate