Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD41044FJ-CE2
Order Code
Re-Reel3010877RL
Cut Tape3010877
Your Part Number
2,474 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.140 | £1.14 |
| Total Price (ex VAT) | £1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.140 |
| 10+ | £0.842 |
| 50+ | £0.746 |
| 100+ | £0.682 |
| 250+ | £0.638 |
| 500+ | £0.615 |
| 1000+ | £0.594 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD41044FJ-CE2
Order Code
Re-Reel3010877RL
Cut Tape3010877
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOP-J
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD41044FJ-CE2 is a CAN FD transceiver. It is a transceiver LSI for CAN-FD communication (fully ISO 11898-2:2016 compliant). It is equipped with circuitry that functions as a transmitter and receiver, necessary for high-speed CAN-FD communication (upto 5Mbps). It is used in applications like CAN communication for automotive networks.
- Operating voltage range from 4.75V to 5.25V, bus wake-up capability
- Operating current 1 is 10µA typical at (standby mode; STB=HIGH)
- Leakage current 1 is +5µA maximum at (VSPLIT=-27V)
- Transmission rate of 40Kbps to 5Mbps
- Power saving mode correspondence, TXD dominant time-out function (normal Mode)
- SPLIT voltage output for stabilizing recessive bus level
- Under voltage detection function, thermal shutdown (TSD) function
- CAN bus dominant time-out function (standby mode)
- Capacitance of pin SPLIT is 4.7nF typical, dimension is 0.92'' x 0.23'' x 0.06'' (w x d x h)
- Operating temperature range from -40°C to +125°C, SOP-J8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Supply Voltage Min
4.75V
IC Case / Package
SOP-J
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Data Rate Max
5Mbps
Supply Voltage Max
5.25V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability