Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.798 | £0.80 |
| Total Price (ex VAT) | £0.80 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.798 |
| 10+ | £0.575 |
| 50+ | £0.518 |
| 100+ | £0.456 |
| 250+ | £0.426 |
| 500+ | £0.409 |
| 1000+ | £0.393 |
| 2500+ | £0.375 |
Product Information
Product Overview
The LM809M3-2.63/NOPB is a 3-pin Microprocessor Supervisory Circuit with active-low RESET output. The supervisory circuit can be used to monitor the power supplies in microprocessor and digital systems. It provides a reset to the microprocessor during power-up, power-down and brownout conditions. The function of the LM809 is to monitor the VCC supply voltage and assert a reset signal whenever this voltage declines below the factory-programmed reset threshold. The reset signal remains asserted for 240ms after VCC rises above the threshold.
- Power supply transient immunity
- Fully specified over-temperature
- Ensured RESET output valid for VCC ≥ 1V
- Superior upgrade to MAX809 and MAX810
- 140ms Minimum power-ON reset pulse width
- 15µA Typical low supply current
- Green product and no Sb/Br
Applications
Building Automation, Computers & Computer Peripherals, Automation & Process Control, Sensing & Instrumentation, Portable Devices, Automotive
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.63V
2.63V
1.2V
Active-Low
3Pins
240ms
105°C
-
No SVHC (27-Jun-2018)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate