2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £4.690 | £4.69 |
| Total Price (ex VAT) | £4.69 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.690 |
| 10+ | £3.590 |
| 25+ | £3.320 |
| 50+ | £3.180 |
| 100+ | £3.030 |
| 250+ | £2.880 |
| 500+ | £2.790 |
Product Information
Product Overview
The LM2596SX-5.0/NOPB is a Step-down Regulator that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. It requires a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150kHz, thus allowing smaller sized filter components than what would be required with lower frequency switching regulators. A standard series of inductors are available from several different manufacturers optimized for use with the LM2596 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a ±4% tolerance on output voltage under specified input voltage and output load conditions and ±15% on the oscillator frequency. External shutdown is included, featuring typically 80µA standby current.
- Requires only 4 external components
- Excellent line and load regulation specifications
- TTL Shutdown capability
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current-limit protection
- 80µA Typically low power standby mode
Applications
Power Management, Industrial
Technical Specifications
Fixed
Buck (Step Down)
40V
3A
5Pins
5V
-
150kHz
-40°C
-
-
TO-263 (D2PAK)
150kHz
1Outputs
4.5V
3A
TO-263 (D2PAK)
Surface Mount
5V
-
80%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate