24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £0.227 | £1.14 |
| Total Price (ex VAT) | £1.14 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.227 |
| 10+ | £0.155 |
| 100+ | £0.118 |
| 500+ | £0.103 |
| 1000+ | £0.0992 |
| 5000+ | £0.0972 |
| 10000+ | £0.0952 |
Product Information
Product Overview
The TLV70233DBVR is a 3.3V fixed output low-dropout (LDO) Linear Regulator, a low quiescent current device with excellent line and load transient performance. This device is designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR) and low-dropout (LDO) voltage make this series of devices ideal for a wide selection of battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety. Furthermore, this device is stable with an effective output capacitance of only 0.1μF. This feature enables the use of capacitors that have higher bias voltages and temperature derating. The device regulate to specified accuracy with no output load.
- 35µA Low quiescent current (IQ)
- 68dB High PSRR at 1kHz
- Thermal shutdown and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Wireless, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Power Management
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
300mA
260mV
SOT-23
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2V
1Outputs
3.3V
-
300mA
260mV
Surface Mount
5Pins
125°C
-
Technical Docs (1)
Alternatives for TLV70233DBVR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate