Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS12A4516DBVR
Order Code
Re-Reel3005445RL
Cut Tape3005445
Your Part Number
2,205 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.431 | £0.43 |
| Total Price (ex VAT) | £0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.431 |
| 10+ | £0.309 |
| 100+ | £0.243 |
| 500+ | £0.199 |
| 1000+ | £0.190 |
| 2500+ | £0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS12A4516DBVR
Order Code
Re-Reel3005445RL
Cut Tape3005445
IC FunctionAnalogue Switch
Power Supply TypeDual Supply
Supply Voltage Range± 1V to ± 6V
On State Resistance Max47ohm
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ12ohm
On Resistance Max47ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TS12A4516DBVR is a single-pole single-throw (SPST) low-voltage dual-supply CMOS Analog Switch with very low switch on-state resistance. The TS12A4516 is normally open (NO). This CMOS switch can operate continuously with a dual supplies between ±1 and ±6V. Each switch can handle rail-to-rail analog signals. The OFF-leakage current maximum is only 5nA at 25°C or 10nA at 85°C.
- Low off-leakage current
- Low on-leakage current
- Low charge injection
- Fast switching speed
- Break-before-make operation
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD 22
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 1V to ± 6V
IC Case / Package
SOT-23
No. of Channels
1Channels
On Resistance Max
47ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Dual Supply
On State Resistance Max
47ohm
No. of Pins
5Pins
On Resistance Typ
12ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability