Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR11-244018-01.
Order Code2951470
Product RangeR11 Series
Your Part Number
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £58.120 |
| 5+ | £53.420 |
| 10+ | £48.710 |
| 25+ | £47.470 |
Price for:Each
Minimum: 1
Multiple: 1
£58.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR11-244018-01.
Order Code2951470
Product RangeR11 Series
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)107dB
Resonant Frequency6kHz
Supply Voltage Max-
Operating Current Max-
Transducer MountingPanel Mount
Drive Circuit-
Capacitance1µF
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range25V p-p
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeR11 Series
SVHCLead
Technical Specifications
Transducer Function
Sounder
Tones
-
Resonant Frequency
6kHz
Operating Current Max
-
Drive Circuit
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-25°C
Product Range
R11 Series
Supply Voltage Min
-
Sound Pressure Level (SPL)
107dB
Supply Voltage Max
-
Transducer Mounting
Panel Mount
Capacitance
1µF
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
70°C
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872