Print Page
Image is for illustrative purposes only. Please refer to product description.

278 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.940 |
| 10+ | £1.640 |
| 50+ | £1.560 |
| 150+ | £1.480 |
Price for:Each
Minimum: 1
Multiple: 1
£1.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLC210-7-K-Y-ET-2B
Order Code2913877
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter20.5mm
Contact ConfigurationDPST
Contact Current Max16A
Switch OperationOn-Off
Contact Voltage AC Nom250V
Pushbutton Actuator StyleRound
Actuator / Cap ColourYellow
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourYellow
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCLC210-7-K-Y-ET-2B is a latching pushbutton switch featuring a 20.5mm round design with a Double Pole Single Throw (DPST) configuration It offers On-Off functionality and a vibrant yellow colour, making it ideal for applications where visibility and reliability are crucial.
- Latching mechanism for stable on/off control
- DPST configuration for controlling two circuits simultaneously
- 20.5mm size suitable for a variety of installations
- Yellow colour ensures high visibility in any setup
- Reliable performance in industrial, automotive, and electronic applications
Technical Specifications
Product Range
-
Panel Cutout Diameter
20.5mm
Contact Current Max
16A
Contact Voltage AC Nom
250V
Actuator / Cap Colour
Yellow
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Pushbutton Switch Type
Standard
Contact Configuration
DPST
Switch Operation
On-Off
Pushbutton Actuator Style
Round
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00603