Print Page
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £30.570 |
| 3+ | £29.960 |
Price for:Each
Minimum: 1
Multiple: 1
£30.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456FE2WHBU
Order Code2912744
Product Range1456
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric51mm
External Width - Metric165mm
External Depth - Metric140mm
IP RatingIP31
Body ColourBeige, Blue
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial6.5"
External Depth - Imperial5.51"
Product Range1456
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The 1456 series aluminium consoles Enclosure with a textured blue case and a choice of a contempra grey (beige) or a black top panel. It comes with self-adhesive rubber feet and required mounting hardware. It is available in no slope, 10°, 15° and 30° slope variants.
- Aluminium cases 0.081" (2mm) thick aluminium
- Aluminium top panel sizes to 14" wide are 0.064" thick aluminium
- Larger sizes are 0.081" thick
- Some models available with walnut sides
- Replacement screws 1421J6 (6, 6-32 Philips head screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
51mm
External Depth - Metric
140mm
Body Colour
Beige, Blue
External Height - Imperial
2.01"
External Depth - Imperial
5.51"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
165mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
1456
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42