Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13440
Order Code2907483
Product RangeStatshield Series
Your Part Number
21 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.610 |
| 10+ | £18.010 |
| 20+ | £17.060 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£21.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13440
Order Code2907483
Product RangeStatshield Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial6"
Length - Imperial8"
Width - Metric152.4mm
Length - Metric203.2mm
Film Thickness76.2µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeStatshield Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
13440 is a 6" x 8", 100 EA/PK Statshield® metal-in bag. It meets ANSI/ESD S20.20 and ANSI/ESD S541 requirements for ESD shielding packaging inside and outside an ESD Protected Area (EPA).
- Metal-in film laminate 0.0030” thick (3mil)
- Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)
- Dissipative inner and outer surfaces Rtt 1 x 10^4 to <1 x 10^11 ohms per ANSI/ESD STM11.11
- >10lb puncture strength average per FTMS 101C/4046, provides physical protection for contents
- Printed with ESD protective symbol and Lot code information
- Meets the requirements of ANSI/ESD S541 for quality control purposes
- Made in the United States of America
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
8"
Length - Metric
203.2mm
Bag Colour
Silver
Product Range
Statshield Series
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate