Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEML6030-SB
Order Code2891900
Product RangeSensorxplorer Sensor Boards
Your Part Number
17 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.220 |
| 5+ | £11.000 |
Price for:Each
Minimum: 1
Multiple: 1
£11.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML6030-SB
Order Code2891900
Product RangeSensorxplorer Sensor Boards
Technical Datasheet
Accessory TypeProximity & Ambient Light Sensor Module
For Use WithSensorXplorer Demonstration Board
Product RangeSensorxplorer Sensor Boards
SVHCTo Be Advised
Product Overview
VEML6030 is a high accuracy ambient light digital 16bit resolution sensor in a miniature transparent 2mm x 2mm package. It includes a high sensitive photodiode, a low noise amplifier, a 16bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature.
- Integrated modules: ambient light sensor (ALS)
- Communication via I2C interface
- Low stand by current consumption: typ. 0.5μA
- 16bit dynamic range for ambient light detection from 0lx to about 120klx with resolution down to 0.0036lx/ct, supports low transmittance (dark) lens design
- 100Hz and 120Hz flicker noise rejection
- Filtron technology adaption: close to real human eye response
- Software shutdown mode control
Applications
Lighting
Technical Specifications
Accessory Type
Proximity & Ambient Light Sensor Module
Product Range
Sensorxplorer Sensor Boards
For Use With
SensorXplorer Demonstration Board
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026