Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £97.000 |
Product Information
Product Overview
The Fluke Networks Quick Clean Cleaners are a family of mechanical cleaning tools designed to clean fiber optic connector end faces on patch cables, within adapters or patch panels. These Quick Clean Cleaners are molded with an antistatic material and use a novel dry cleaning strand that gently sweeps and removes harmful contaminants from the connector without damaging the connector end face. The Quick Clean 1.25 mm Cleaner is designed to clean LC, LC secure keyed and MU connectors. Unlike traditional swab cleaners that rely on the technique of the user, the Quick Clean Cleaners provide consistent cleaning every time. The user can easily engage the cleaner using a simple push motion and the user will hear a “click” sound when the process is completed.
- Simple pushing motion to engage tool
- Audible CLICK to alert the user when tool is fully engaged
- Clean over 525 end faces per unit
- Tip extender to 208 mm for hard to reach connectors
- Crush resistant to over 250N
Applications
Test & Measurement
Technical Specifications
Fiber Cleaner
Pen Applicator
-
No SVHC (15-Jun-2015)
Fiber Optic Connections
-
Quick Clean Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Product Compliance Certificate