Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No34_BNC-50-0-1/133_NECopy
Order Code2857908
Your Part Number
57 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.410 |
| 5+ | £27.210 |
| 10+ | £25.000 |
| 25+ | £23.870 |
Price for:Each
Minimum: 1
Multiple: 1
£29.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No34_BNC-50-0-1/133_NECopy
Order Code2857908
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Coaxial TerminationSolder
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Contact MaterialBeryllium Copper
Impedance50ohm
Connector TypeIntra Series Coaxial
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
SVHCLead (25-Jun-2020)
Product Overview
The 34_BNC-50-0-1/133_N is a bulkhead within series BNC jack to BNC jack adapter. It has a Sucoplate® plated brass body with gold over nickel plated surface, copper beryllium alloy centre contact with a PFA/PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Convert To Gender
Jack
Contact Material
Beryllium Copper
Connector Type
Intra Series Coaxial
Frequency Max
4GHz
Product Range
-
SVHC
Lead (25-Jun-2020)
Convert From Gender
Jack
Coaxial Termination
Solder
Adapter Body Style
Straight Bulkhead Adapter
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017776