Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.700 |
| 10+ | £3.480 |
| 50+ | £3.040 |
| 125+ | £2.710 |
| 500+ | £2.470 |
| 1000+ | £2.350 |
Product Information
Product Overview
KEMET's PEG124 is an electrolytic capacitor with very longlife and outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. Long-life and very high reliability are achieved by dimensioning of the capacitor, careful selection of materials/methods, and discipline in quality control allowing operation up to +125°C/+105°C. KEMET's PEG124 is a high performance axial electrolytic capacitor. Typical applications include smoothing, coupling/ decoupling and energy storage in telecommunication, power supply system, data processing, process control and measuring.
- Operating temperature of +125°C and +105°C
- Very long life, up to 27,500 hours at +105°C
- Low ESR
- Low ESL
- Polarized all-welded design
Technical Specifications
330µF
-10%, +30%
4000 hours @ 125°C
Axial Leaded
16mm
-
PEG124_125C Series
6.1A
125°C
No SVHC (15-Jan-2018)
63V
Axial Leaded
Polar
-
29mm
-
0.24ohm
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate