Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £52.110 |
| 5+ | £50.550 |
| 10+ | £48.980 |
| 50+ | £46.900 |
Product Information
Product Overview
ALM85 series is 85W AC to DC power supply, medical external power supplies is fully approved to international medical & IT safety standards. It has been designed with very high efficiency and low standby power, enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure complying with IP32 and a smooth surface finish making it easier to wipe down in a clinical setting. It has overload/overvoltage/short circuit/thermal protection. Approved by UL62368-1, EN62368-1, IEC60950-1 & IEC62368-1, ANSI/AAMI ES 60601-1, CSA C22.2 No. 60601, EN60601-1, IEC60601-1, meets all applicable directives/ legislation.
- Energy efficiency level VI & EU CoC tier 2 compliant
- 4th edition medical EMC, IP32 environmental rating
- Class I and Class II versions, <lt/>0.15W standby power
- Operation temperature range from 0°C to 60°C
- Low earth leakage current
- 3 year warranty
- Dimension is 135 x 62 x 37mm
- Input voltage range from 80 to 264VAC, output voltage is 15VDC, output power is 80W
- Efficiency is 88%, switching frequency is 65KHz , output current is 5.33A
Technical Specifications
ITE & Medical
80W
5.33A
-
-
Fixed
264V
ALM85 Series
No SVHC (15-Jan-2018)
1 Output
15VDC
-
4 Way DIN
-
80V
80V AC to 264V AC
Mains Plug Sold Separately
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate