Print Page
Image is for illustrative purposes only. Please refer to product description.

79,598 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.590 |
| 10+ | £1.180 |
| 25+ | £1.070 |
| 50+ | £0.984 |
| 100+ | £0.881 |
| 250+ | £0.832 |
| 500+ | £0.804 |
| 1000+ | £0.797 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS4962IQT
Order Code2762654
Technical Datasheet
Output Power x Channels @ Load2.8W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.4V to 5.5V
IC Case / PackageDFN-EP
No. of Pins8Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power2.8W
Technical Specifications
Output Power x Channels @ Load
2.8W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
DFN-EP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
2.4V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DFN
Automotive Qualification Standard
-
Output Power
2.8W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability