Product Information
Product Overview
The ISL8205MEVAL1Z is a power module evaluation board designed to demonstrate the performance of ISL8205M. Board is by default set to be 1.2V output voltage with 1.6MHz switching frequency. Other output voltage can be easily set by changing jumper position. Switching frequency can be adjusted by changing FS pin resistor. The ISL8205M power module is a single channel synchronous step-down complete power supply, capable of delivering up to 5A of continuous current. It operates from single 2.6V to 5.5V input power rail and integrating a controller, power inductor and MOSFETs. It is used in portable equipment, battery operated equipment, DC to DC POL power module & µC/µP, FPGA and DSP power.
- Adjustable output voltage as low as 0.6V with ±1.6% accuracy over line/load/temperature
- Default 1.8MHz current mode control operations
- 680KHz to 3.5MHz resistor adjustable
- External synchronization up to 3.5MHz
- Selectable light-load efficiency mode
- 100% duty cycle LDO mode
- Programmable soft-start and soft-stop output discharge
- Dedicated enable pin and power-good flag
- UVLO, over-temperature, overcurrent, overvoltage, negative overcurrent protections
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Intersil
Power Management
Eval Board ISL8205
-
ISL8205
Synchronous Step Down Converter
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate