Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL8205MIRZ-T7A
Order Code2581148
Product RangeISL8205M Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8205MIRZ-T7A
Order Code2581148
Product RangeISL8205M Series
Technical Datasheet
DC / DC Converter TypeQFN-EP-22, Module
Input Voltage Min2.6V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseQFN
No. of Pins22Pins
Output Current5A
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency1.835MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeISL8205M Series
MSL-
Technical Specifications
DC / DC Converter Type
QFN-EP-22, Module
Input Voltage Max
5.5V
DC / DC Converter IC Case
QFN
Output Current
5A
Output Voltage Max
5V
Topology
Synchronous Buck (Step Down)
Product Range
ISL8205M Series
Input Voltage Min
2.6V
No. of Outputs
1 Output
No. of Pins
22Pins
Output Voltage Min
600mV
Switching Frequency
1.835MHz
Operating Temperature Max
85°C
MSL
-
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
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
Weight (kg):.000026
Product traceability