Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241434-1
Order Code2575728
Product RangeMQS Series
Your Part Number
51 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.750 |
| 10+ | £12.630 |
| 25+ | £11.510 |
Price for:Each
Minimum: 1
Multiple: 1
£13.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241434-1
Order Code2575728
Product RangeMQS Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows4Rows
No. of Contacts121Contacts
Contact Termination TypeThrough Hole
Product RangeMQS Series
Connector Shroud-
Contact Material-
Contact PlatingTin
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1241434-1 is a black colour, 121 position, 2.54mm/5.8mm [.1in/.228in] centreline, fully shrouded, horizontal PCB mount header.
- 4 number of row, 108 number of signal position
- A' connector & keying code
- Contact size of 0.63mm, 2.8mm
- With mating alignment and PCB mount alignment
- Boardlock PCB mount retention type
- Operating temperature range from -40 to 120°C[-40 to 248°F]
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
-
No. of Contacts
121Contacts
Product Range
MQS Series
Contact Material
-
Connector Type
-
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072983
Product traceability