Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £702.150 |
| 5+ | £688.110 |
| 10+ | £674.060 |
Product Information
Product Overview
AF190-30-11-13 is a 3 pole, 1000V IEC or 600V UL block contactor with pre-mounted auxiliary contacts and main circuit bars, controlling motors up to 90kW/400V AC (AC-3) or 125hp/480V UL and switching power circuits up to 275A (AC-1) or 250 A UL general use. Thanks to the AF technology, the contactor has a wide control voltage range (100-250 V 50/60 Hz and DC), managing large control voltage variations, reducing panel energy consumption, and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a compact solution. AF contactors have a block-type design, and can be easily extended with add-on auxiliary contact blocks and an additional wide range of accessories.
- Main circuit 1000V rated operational voltage, 1 NC auxiliary contact
- Main circuit 50/60Hz rated frequency, main circuit 8kV rated impulse withstand voltage
- Rated operational current of 250A((110V) 2 poles in series), 250A((220V) 3 poles in series)
- Maximum mechanical switching frequency of 300 cycles per hour
- Rated control circuit voltage of 100 to 250V at 50Hz, 100 to 250V at 60Hz, 100 to 250V(DC operation)
- Dimension is 105 x 152 x 196mm (W x D x H)
- Ambient air temperature range from -25 to 50°C
Technical Specifications
190A
1kV
3 Pole
275A
60V
275A
AF Series
DIN Rail
3PST-NO
55kW
250V
-
190A
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate