Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | £0.0166 | £0.17 |
| Total Price (ex VAT) | £0.17 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.0166 |
| 100+ | £0.0136 |
| 500+ | £0.0106 |
| 2500+ | £0.0076 |
| 7500+ | £0.0068 |
| Quantity | Price (ex VAT) |
|---|---|
| 15000+ | £0.0054 |
Product Information
Product Overview
The C0603X5R1C104K030BC is a SMD Multilayer Ceramic Chip Capacitor with X5R dielectric and 0201 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. Suitable for general electronic equipment.
- Low self-heating and high ripple resistance due to low ESR
- 0.30mm Thickness
Applications
Communications & Networking, Power Management, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals, Medical
Notes
Not Recommended for New Design
Technical Specifications
0.1µF
0201 [0603 Metric]
X5R
0.6mm
Wraparound
85°C
-
16V
± 10%
C Series
0.3mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C0603X5R1C104K030BC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate