200 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.540 |
| 10+ | £8.230 |
| 50+ | £7.060 |
| 100+ | £6.890 |
| 250+ | £6.690 |
Product Information
Product Overview
MAX3097ECSE+ is a ±15kV ESD-protected, 32Mbps, 3V/5V, triple RS-422/RS-485 receiver with fault detection. It features three high-speed RS-485/RS-422 receivers with fault-detection circuitry and fault-status outputs. The receivers’ inputs have fault thresholds that detect when the part is not in a valid state. The MAX3097E indicates when a receiver input is in an open-circuit condition, short-circuit condition, or outside the common-mode range. It also generates a fault indication when the differential input voltage goes below a preset threshold. It is used in applications such as RS-485/RS-422 receivers for motor-shaft encoders, high-speed, triple RS-485/RS-422 receivers with extended electrostatic discharge (ESD), triple RS-485/RS-422 receivers with input fault indication, telecommunications, embedded systems.
- Open-circuit condition, short-circuit condition, low differential voltage signal
- 15kV—IEC 1000-4-2, air-gap discharge method, ±8kV—IEC 1000-4-2, contact discharge method
- Single operation range from 3V to +5.5V, supply current is 3.1mA typical
- Capacitor-programmable delay of fault indication allows error-free operation at slow data rates
- Independent and universal fault outputs, receiver input resistance is 160Kohm maximum
- Output short-circuit current is ±105mA maximum at (VCC = +5V and TA = +25°C)
- Propagation delay from input to output is 75ns typ at (CL = 15pF, VCC = 4.5V to 5.5V)
- Receiver skew is ±10ns maximum at (CL = 15pF, VCC = +3V to +5.5V, VID = ±3V
- Receiver input hysteresis is 40mV typical at (-10V ≤ VCM ≤ 13.2V)
- Operating temperature range from 0°C to +70°C, 16-lead SO package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
-
32Mbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
3Receivers
-
3V
NSOIC
32
Open, Short
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate