Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.350 |
| 10+ | £4.930 |
| 96+ | £4.030 |
| 192+ | £3.710 |
| 288+ | £3.640 |
Product Information
Product Overview
MAX3094EEUE+ is a ±15kV ESD-protected, 10Mbps, 3V/5V, low-power quad RS-422/RS-485 receiver featuring electrostatic discharge (ESD) protection for use in harsh environments. All receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. The MAX3094E is pin-compatible, low power upgrades to the industry-standard ’34C86.
- Single +3V operation
- ±10ns guaranteed propagation-delay tolerance between all ICs
- 10Mbps data rate
- Allow up to 128 receivers on the bus
- 1nA low-power shutdown mode
- 2.4mA typ operating supply current at no load, output enabled
- Open fail safe
- Temperature range from -40°C to +85°C
- 16 pin TSSOP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
-
10Mbps
3.6V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
4Receivers
-
3V
TSSOP
128
Open
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX3094EEUE+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate