154 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £35.870 |
| 14+ | £28.730 |
| 28+ | £27.570 |
| 112+ | £25.850 |
| 252+ | £25.100 |
Product Information
Product Overview
MAX1480BCPI+ is a complete, electrically isolated, RS-485/RS-422 data-communications interface solution in a hybrid microcircuit. Transceivers, optocouplers, and a transformers provide a complete interface in a standard DIP package. A single +5V supply on the logic side powers both sides of the interface. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. Drivers are short-circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. Applications include isolated RS-485/RS-422 data interface, transceivers for EMI-sensitive applications, industrial-control local area networks, automatic test equipment, HVAC/building control networks.
- Half duplex, slew rate limited, 35µs driver enable time
- Switch frequency is 535kHz typical at VFS=0V, VCC=5V ±10%, VFS=VCC, TA=TMIN to TMAX
- Operating supply current is 35mA at RL=∞, +25°C only, DE=VCC or open
- Shutdown supply current is 0.2µA at SD=VCC
- Isolation resistance is 10000Mohm at TA=+25°C, VISO=50V DC
- Driver input to output propagation delay is 2µs at RDIFF=54ohm, CL1=CL2=100pF
- Driver output skew is 900ns at RDIFF=54ohm, CL1=CL2=100pF
- 28 wide plastic DIP package
- 0°C to +70°C temperature rating
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Isolated RS422 / RS485 Transceiver
1
250Kbps
5.5V
28Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.5V
WPDIP
-
Open
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX1480BCPI+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate