Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.530 |
| 10+ | £2.690 |
| 25+ | £2.470 |
| 100+ | £2.240 |
| 300+ | £2.100 |
Product Information
Product Overview
The ICM7555ESA+ is a general purpose timer in 8 pin NSOIC package. This single general purpose RC timer is capable of generating accurate delay or frequency. The primary feature is an extremely low supply current, making it ideal for battery-powered system. Additional features include low threshold, trigger (complementary), reset (complementary) currents and improved performance at high frequency. This CMOS low power device offers significant performance advantage over the standard 555 bipolar timer. The low power consumption combined with virtually non- existent current spike during output transitions making timer the optional solution in many applications. It is used in pulse generator, precision timing, pulse width modulation, pulse position modulation, sequential timing and missing pulse detector.
- Supply voltage range is 2V to 18V
- Operating temperature range from -40°C to 85°C
- Improved 2nd source
- No crow-barring of supply during output transition
- Adjustable duty cycle
- TTL compatible
- Monolithic, low power CMOS design
- Threshold voltage of 0.66V
- Maximum oscillator frequency fmax is 500KHz(min)
- Pulse Generator; Precision Timing; Time Delay Generation; Pulse Width Modulation; Pulse Position Modulation; Sequential Timing; Missing Pulse Detector
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
500kHz
18V
NSOIC
-
85°C
No SVHC (04-Feb-2026)
2V
NSOIC
8Pins
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ICM7555ESA+
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate