Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.730 |
| 10+ | £4.430 |
| 25+ | £4.090 |
| 100+ | £3.750 |
| 250+ | £3.570 |
| 500+ | £3.480 |
Product Information
Product Overview
The MAX8677AETG+T is a 1.5A dual input USB/AC adapter charger and Smart Power Selector in 24 pin TQFN package. It has integrated 1-cell Li+ charger and Smart Power Selector with dual (DC and USB) power inputs. It can operate with common or separate inputs for USB and AC adapter power or from single input that accepts both. All power switches for charging and switching load between battery and external power are included on-chip. The MAX8677A has Smart Power Selector to make best use of limited USB or adapter power. The battery charge current and input current limit are independently set up to 1.5A and 2A respectively. USB input current can be set to 100mA or 500mA. Automatic input selection switches system load from battery to external power. The MAX8677A includes overvoltage protection (OVP), charge status and fault outputs, power-OK monitors, charge timer and battery thermistor monitor. Additionally, on-chip thermal limiting reduces the battery charge rate to prevent overheating.
- External MOSFETs are not required
- Operating temperature range from -40°C to 85°C
- System operates with discharged or no battery and automatic adapter/USB/battery switchover
- DC operating range from 4.1V to 6.6V and DC stand-off voltage of 14V
- Active-low CHG, active-low DOK, active-low UOK and active-low FLT Indicators
- 5.3V SYS regulation voltage and 4.2V BATT regulation voltage
- DC supply current of 1mA (ISYS = IBAT = 0mA, active-low VCEN = 0V) and DC shutdown current of 195μA
- Load peaks over adapter rating are supported by battery and thermal regulation prevents overheating
- Input overvoltage protection to 16V and 40mohm system to battery switch
- DC current limit of 2000mA at RPSET= 1.5Kohm
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
4.2V
TQFN-EP
1Cells
85°C
-
No SVHC (04-Feb-2026)
6.6V
1.5A
24Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX8677AETG+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate