Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £4.530 | £4.53 |
| Total Price (ex VAT) | £4.53 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.530 |
| 10+ | £3.470 |
| 25+ | £3.190 |
| 100+ | £2.690 |
| 250+ | £2.560 |
| 500+ | £2.480 |
Product Information
Product Overview
The MAX4885ETJ+T is a complete VGA 1:2 or 2:1 multiplexer in 32 pin TQFN package. It integrates high-bandwidth analogue switches and level-translating buffers to implement a complete 1:2 or 2:1 multiplexer for VGA signals. The device provides switching for RGB, display data channel (DDC) and horizontal and vertical synchronization (HSYNC, VSYNC) signals. A low-noise charge pump with internal capacitors provides a boosted gate drive voltage to improve performance of the RGB switches. In the 1:2 multiplexer mode, HSYNC/VSYNC inputs feature level-shifting buffers to support low voltage CMOS or standard TTL compatible graphics controllers. In the 2:1 multiplexer mode, the output buffers for the HSYNC/VSYNC inputs are disabled allowing bidirectional signalling. In both modes, DDC signals are voltage clamped to an external voltage to provide level translation and protection. The MAX4885 features a 5μA shutdown mode and is ESD protected to ±8KV human body model on externally routed pins.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low 5ohm (typ) on-resistance for R, G, B signals
- On-resistance matching is 0.5ohm and on-resistance flatness is 0.02ohm
- Low 13pF (typ) on-capacitance for R, G, B signals
- Break before make switching protects against circuit shorts
- Low 300μA supply current (lower than 1μA with charge pump disabled)
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2:1
4.5V
TQFN
-40dB
85°C
MSL 1 - Unlimited
350MHz
5.5V
32Pins
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX4885ETJ+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate