Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.860 |
| 10+ | £6.880 |
| 25+ | £6.570 |
| 100+ | £5.700 |
| 300+ | £5.450 |
| 500+ | £4.970 |
Product Information
Product Overview
The MAX6303ESA+ is a +5V, low power microprocessor (μP) supervisory circuit with adjustable reset/watchdog in 8 pin NSOIC package. This supervisory circuit provides maximum adjustability for reset and watchdog functions. The reset threshold can be adjusted to any voltage above 1.22V using external resistors. In addition, the reset and watchdog timeout periods are adjustable using external capacitors. A watchdog select pin extends watchdog timeout period to 500x. The reset function has immunity to power supply transients. The MAX6303 is used in intelligent instruments, battery powered computers/controllers, embedded controllers and critical μP monitoring applications.
- Supply voltage range from 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current of 4μA (no load)
- Watchdog function can be disabled
- Active-low, push-pull reset output
- Reset timeout period of 4ms at CSRT = 1500pF
- Watchdog timeout period of 2sec at WDS = VCC, CSWT = 1500pF
- Complementary RESET asserted at or above VCC = 1V
Applications
System Monitoring, Medical, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.24V
1.22V
1.2V
Active-Low, Push-Pull
8Pins
4ms
85°C
-
No SVHC (04-Feb-2026)
NSOIC
Technical Docs (2)
Alternatives for MAX6303ESA+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate