Print Page
Image is for illustrative purposes only. Please refer to product description.

6,077 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.574 |
| 100+ | £0.460 |
| 500+ | £0.392 |
| 1000+ | £0.366 |
| 2800+ | £0.335 |
| 5600+ | £0.309 |
Price for:Each
Minimum: 10
Multiple: 10
£5.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-202-C
Order Code2497716
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Product Length16.5mm
Product Width16.5mm
Product Depth3.6mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BMI-S-202-C is a two-piece standard surface-mount Shield Cover offers user the flexibility to inspect or repair shielded components without risking board damage by removing the entire shield or incurring tooling costs. Covers snap on and off with ease, which makes repair of the component under the shield quicker and easier and reduces board re-work. Two-piece shields are available unassembled and are designed to survive drop, shock and no-rattle tests. It is suitable for 48 VQFP, 44/48 QFP applications.
- Reduces board damage from inspection and repairs
Applications
Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
16.5mm
Product Depth
3.6mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
16.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability