Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLF1005VR39KT000
Order Code
Re-Reel2491616RL
Cut Tape2491616
Product RangeMLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | £0.112 | £1.12 |
| Total Price (ex VAT) | £1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.112 |
| 100+ | £0.0927 |
| 500+ | £0.0805 |
| 2500+ | £0.0705 |
| 5000+ | £0.0675 |
| 10000+ | £0.0629 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1005VR39KT000
Order Code
Re-Reel2491616RL
Cut Tape2491616
Product RangeMLF Series
Technical Datasheet
Inductance390nH
DC Resistance Max1.35ohm
Self Resonant Frequency210MHz
DC Current Rating1mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMLF Series
Inductance Tolerance± 10%
Self Resonant Frequency Min210MHz
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390nH
Self Resonant Frequency
210MHz
Inductor Case Style
0402 [1005 Metric]
Product Range
MLF Series
Self Resonant Frequency Min
210MHz
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.35ohm
DC Current Rating
1mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 10%
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability