Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2202552Copy
Manufacturer Standard Lead Time7 weeks
Order Code2484403
Also Known As2202552, EH 45F/16 DEV-PCB
Your Part Number
88 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.230 |
| 5+ | £6.110 |
| 10+ | £5.980 |
| 20+ | £5.860 |
| 50+ | £5.730 |
Price for:Each
Minimum: 1
Multiple: 1
£6.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202552Copy
Manufacturer Standard Lead Time7 weeks
Order Code2484403
Also Known As2202552, EH 45F/16 DEV-PCB
Technical Datasheet
Board TypeBreadboard / Solderless
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2202552 is a Perfboard for use with the EH 40 FLAT DEV-KIT development kit. With the development kits, THT PCB components such as diodes, fuses or resistors can be mounted quickly and easily on the DIN rail. The integrated connection technology and optional bus connector the modules can be connected easily to one another.
- Easy, tool-free mounting of the development kits
- Plenty of space for circuits on optional matrix boards
- Customized combination of housing and connection technology
- DIN rail connector for easy connection of the modules
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
Breadboard / Solderless
Hole Diameter
-
External Width
-
SVHC
No SVHC (04-Feb-2026)
Board Material
-
External Height
-
Board Thickness
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112