Quantity | Price (ex VAT) |
---|---|
1000+ | £1.470 |
Product Information
Product Overview
The FCPF400N80Z is a N-channel SuperFET® II high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 43nC)
- Low effective output capacitance (Coss.eff = 138pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Communications & Networking, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
11A
TO-220F
10V
35.7W
150°C
-
Lead (23-Jan-2024)
800V
0.34ohm
Through Hole
4.5V
3Pins
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate